3-position, 1-port filtered power entry module with a 250VAC, 10A maximum current rating. Features quick connect termination, integrated fuse holder, and UL94 V-0 flammability rating. Operates within a -25°C to +85°C temperature range and offers IP40 protection. Approvals include cULus and ENEC.
Sign in to ask questions about the Schurter DA22.6321.11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DA22.6321.11 technical specifications.
| Approvals | cULus, ENEC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Flammability Rating | UL94 V-0 |
| Fuse | Yes |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA22 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 2.292808oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DA22.6321.11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.