
3-pole, 250VAC, 12A unfiltered power entry module with a DPST switch. Features snap-in panel mounting for panel thicknesses up to 0.079 inches and quick connect termination. Rated IP40, UL94 V-0 flammability, and operating temperatures from -25°C to 70°C. Approvals include cULus, ENEC, and CCC. Lead-free and RoHS compliant.
Sign in to ask questions about the Schurter DC11.0021.301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC11.0021.301 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.652568oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC11.0021.301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
