Unfiltered power entry module featuring a 3-position DPST switch, rated for 250VAC and 12A. This panel-mount, snap-in module offers quick connect termination and supports panel thicknesses up to 0.098 inches. It operates within a temperature range of -25°C to 70°C and boasts UL94 V-0 flammability rating. Approvals include cULus, ENEC, and CCC, with IP40 ingress protection.
Sign in to ask questions about the Schurter DC11.0021.401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC11.0021.401 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.098inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.652568oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC11.0021.401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
