3-position, 12A unfiltered power entry module with a 250VAC voltage rating. Features a DPST switch and quick connect termination for 3-pole connections. Designed for panel mounting with snap-in installation, supporting panel thicknesses up to 0.079 inches. Rated IP40, UL94 V-0 flammability, and operates within a -25°C to 70°C temperature range. Approvals include cULus, ENEC, and CCC.
Schurter DC11.0031.301 technical specifications.
| Approvals | cULus, ENEC, CCC |
| Package/Case | Module |
| Current | 12A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Panel Thickness | 0.079inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DC11 |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.652568oz |
| RoHS | Compliant |
No datasheet is available for this part.