3-position, 1A, 250VAC filtered power entry module with a standard filter type and 100nF capacitance. Features include a shielded design, UL94 V-0 flammability rating, and quick connect termination. Panel mountable with snap-in installation for up to 3mm panel thickness. Operating temperature range of -25°C to 85°C, with IP40 rating. RoHS compliant.
Sign in to ask questions about the Schurter DC12.1102.101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC12.1102.101 technical specifications.
| Approvals | cULus, ENEC, CQC |
| Capacitance | 100nF |
| Package/Case | Module |
| Color | Black |
| Current | 1A |
| Current Rating | 1A |
| Features | Shielded |
| Filter Type | STANDARD |
| Flammability Rating | UL94 V-0 |
| Fuse | No |
| Leakage Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Panel Thickness | 3mm |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 2.257534oz |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.1102.101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.