Sign in to ask questions about the Schurter DC12.1232.001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC12.1232.001 technical specifications.
| Package/Case | Module |
| Features | Shielded |
| Fuse | No |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DC12 |
| Termination | Quick Connect |
| Weight | 2.257534oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DC12.1232.001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.