Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port Medical
Schurter DC12.4202.001.21 technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.