Sign in to ask questions about the Schurter DC12.5102.001.21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DC12.5102.001.21 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| Gender | Male |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter DC12.5102.001.21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.