Schurter DFK-33-0001 technical specifications.
| Package/Case | Nonstandard |
| Height | 15mm |
| Inductance | 20mH |
| Lead/Base Style | Lead Wire |
| Length | 1.299inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | DFK |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 1.305137oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFK-33-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.