Sign in to ask questions about the Schurter DFK-33-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DFK-33-0002 technical specifications.
| Package/Case | Nonstandard |
| Height | 15mm |
| Inductance | 10mH |
| Lead/Base Style | Lead Wire |
| Length | 1.299inch |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 45 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | DFK |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 1.305137oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFK-33-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.