
The DFK-40-0005 is a common mode choke with a 1mH inductance rating and a maximum current rating of 15A. It is designed for through hole mounting and has an operating temperature range of -25°C to 100°C. The choke is packaged in a nonstandard package and is available in bulk quantities.
Schurter DFK-40-0005 technical specifications.
| Package/Case | Nonstandard |
| Height | 30.8mm |
| Inductance | 1mH |
| Lead/Base Style | Lead Wire |
| Length | 1.575inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DFK |
| Termination | Radial |
| Tolerance | 50% |
| Weight | 4.479793oz |
| Width | 1.575inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFK-40-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.