
Dual common mode choke with 40,000µH inductance per line, designed for power and signal lines. Features a 400mA maximum DC current rating and 1.2Ω DC resistance. This through-hole component has radial leads, a voltage rating of 440V AC, and operates within a temperature range of -25°C to 100°C. The self-resonant frequency is 110kHz, with a 50% inductance tolerance.
Schurter DFKF-18-0001 technical specifications.
| Package/Case | Radial |
| Current | 400mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 17.8mm |
| Height | 0.488inch |
| Inductance | 40mH |
| Lead/Base Style | Pin |
| Length | 0.717inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 48 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 110kHz |
| Series | DFKF |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.211644oz |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKF-18-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
