
Dual common mode choke with 600µH inductance per line and a 4A rated current. Features 13mΩ DC resistance and a 6.3A maximum DC current rating. Operates across a -25°C to 100°C temperature range and is RoHS compliant. This through-hole component has radial termination and a 440V AC voltage rating.
Schurter DFKF-28-0006 technical specifications.
| Package/Case | Radial |
| Current | 4A |
| DC Resistance (DCR) | 13mR |
| Depth | 27.4mm |
| Height | 0.65inch |
| Inductance | 600uH |
| Lead/Base Style | Pin |
| Length | 1.114inch |
| Max Current Rating | 6.3A |
| Max DC Current | 6.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DFKF |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.740753oz |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKF-28-0006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.