
Dual common mode choke with 20mH inductance per line, rated for 1A DC current. Features 500mΩ DC resistance and a 440V AC voltage rating. Designed for through-hole mounting with a 20mm radial lead pitch. Operating temperature range spans from -25°C to 100°C. RoHS compliant and packaged in bulk.
Schurter DFKH-22-0002 technical specifications.
| Package/Case | Radial |
| Current | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 500mR |
| Depth | 13mm |
| Height | 24mm |
| Inductance | 20mH |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250kHz |
| Series | DFKH |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.317466oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-22-0002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
