
Dual common mode choke with 6mH inductance per line, rated for 2A maximum DC current. Features 150mΩ DC resistance and a 440V AC voltage rating. This through-hole, radial component operates from -25°C to 100°C and has a self-resonant frequency of 600kHz. Designed for power and signal line filtering, it offers lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DFKH-22-0003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Current | 2A |
| DC Resistance (DCR) | 150mR |
| Depth | 13mm |
| Height | 24mm |
| Inductance | 6mH |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Lead/Base Style | Pin |
| Length | 23mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | DFKH |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 0.317466oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-22-0003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
