
Dual Common Mode Choke, 50mH inductance, 600mA current rating, 1.2 Ohm DCR, designed for power and signal lines. Features a shielded, radial, through-hole package with a 12.5mm lead pitch. Operates within a temperature range of -25°C to 100°C and has a voltage rating of 440V AC. RoHS compliant.
Schurter DFKH-31-0001 technical specifications.
| Package/Case | Radial |
| Current | 600mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 50mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 600mA |
| Max DC Current | 600mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150kHz |
| Series | DFKH |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 1.128767oz |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-31-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
