
Dual common mode choke with 6.8mH inductance per line, rated for 2A maximum DC current. Features a 15mm lead pitch and radial termination for through-hole mounting. Operates across a temperature range of -25°C to 100°C with a 440V AC voltage rating. DC resistance is 150mΩ, and self-resonant frequency is 500kHz. Unshielded, RoHS compliant component.
Schurter DFKH-31-0005 technical specifications.
| Package/Case | Radial |
| Current | 2A |
| DC Resistance (DCR) | 150mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 6.8mH |
| Lead Pitch | 15mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | DFKH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 50Hz |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 1.128767oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-31-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.