Dual common mode choke with 3.3mH inductance per line, rated for 4A DC current. Features a low 58mR DC resistance and operates across a -25°C to 100°C temperature range. This shielded, through-hole component has a radial package with a 12.5mm lead pitch and a 440V AC voltage rating. Designed for power and signal line filtering, it offers 2 lines and is RoHS compliant.
Schurter DFKH-31-0007 technical specifications.
| Package/Case | Radial |
| Current | 4A |
| DC Current | 4A |
| DC Resistance (DCR) | 58mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 3.3mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | DFKH |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 1.128767oz |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-31-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.