
Dual common mode choke with 2mH inductance and 6A maximum current rating. Features 24mR DC resistance, 440V AC voltage rating, and a shielded, radial, through-hole package. Operating temperature range from -25°C to 100°C. Includes 12.5mm lead pitch and 1.2MHz self-resonant frequency. RoHS compliant.
Schurter DFKH-31-0008 technical specifications.
| Package/Case | Radial |
| Current | 6A |
| DC Resistance (DCR) | 24mR |
| Depth | 18.5mm |
| Height | 33mm |
| Inductance | 2mH |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Pin |
| Length | 31.5mm |
| Max Current Rating | 6A |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 70 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Series | DFKH |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 440V |
| Weight | 1.128767oz |
| Width | 18.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFKH-31-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.