
This through-hole ferrite inductor has a radial package and a current rating of 1.5A. It features a DC resistance of 450mR and a self-resonant frequency of 90MHz. The inductor is available in a bulk packaging quantity of 90 units. It is compliant with RoHS regulations and has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Schurter DFSG-20-0002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DFSG-20-0002 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 450mR |
| Depth | 18mm |
| Height | 15mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Radial |
| Length | 18mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | DFSG |
| Shielding | Unshielded |
| Termination | Radial |
| Weight | 0.529109oz |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DFSG-20-0002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.