
Through-hole fixed inductor featuring a laminated iron core for saturating applications. Rated for 6A DC current with a low 60mΩ DC resistance. Operates within a temperature range of -25°C to 100°C and offers a self-resonant frequency of 30MHz. Radial mounting with a 20mm lead pitch and 0.8mm lead diameter.
Schurter DFSG-30-0002 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Current | 6A |
| DC Resistance (DCR) | 60mR |
| Depth | 30mm |
| Height | 22mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Radial |
| Length | 30mm |
| Max DC Current | 6A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | DFSG |
| Shielding | Unshielded |
| Termination | Radial |
| Weight | 2oz |
| Width | 1.181inch |
| RoHS | Compliant |
No datasheet is available for this part.