The DG12-CBDWM150C0-000-C6135-820-1000-00 is a multifunctional power entry module produced by SCHURTER INC. It integrates an IEC C14 appliance inlet, a 2-pole TA35 thermal circuit breaker, and an EMI/RFI line filter into a single housing. Rated for 10A at 250VAC, the module is designed for panel mounting with screw-on flanges from the front side. It features 6.3mm quick-connect terminals and provides IP40 protection. The integrated circuit breaker serves as an on/off switch with overcurrent protection. The unit is constructed with black thermoplastic meeting UL 94V-0 flammability standards and is suitable for use in industrial and commercial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DG12-CBDWM150C0-000-C6135-820-1000-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DG12-CBDWM150C0-000-C6135-820-1000-00 technical specifications.
| Current Rating (IEC) | 10A |
| Current Rating (UL/CSA) | 10A |
| Voltage Rating | 250VAC |
| Number of Positions | 3 |
| Connector Type | IEC 60320-1 C14 |
| Filter Type | EMI/RFI Filter - Standard Inductance |
| Circuit Breaker Type | TA35 2-pole Rocker Switch |
| Mounting Type | Panel Mount, Screw-on |
| Termination Style | Quick Connect 6.3 x 0.8mm |
| Ingress Protection | IP40 |
| Operating Temperature Range | -25 to 60°C |
| Flammability Rating | UL 94V-0 |
| Dielectric Strength | > 1.7 (L-N), > 2.7 (L/N-PE)kVDC |
| RoHS | Compliant (RoHS3) |
| REACH | Unaffected |
| Approvals | cURus, KC, ENEC, VDE, CQC |
Download the complete datasheet for Schurter DG12-CBDWM150C0-000-C6135-820-1000-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.