
The DKFP-0275-0402L is a 2-channel common mode choke from Schurter with a maximum DC current rating of 4A and an operating temperature range of -40°C to 125°C. It is designed for through hole mounting with a radial termination. The choke has a self-resonant frequency of 690kHz and is rated for 250V AC. It is available in bulk packaging with 50 units per package.
Schurter DKFP-0275-0402L technical specifications.
| Approvals | UR |
| Inductance | 1.5mH |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 690kHz |
| Series | DKFP |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-0275-0402L to view detailed technical specifications.
No datasheet is available for this part.