Schurter DKFP-0275-D540L technical specifications.
| Approvals | UR |
| Inductance | 40mH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Self Resonant Frequency | 185kHz |
| Series | DKFP |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.529109oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-0275-D540L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
