
General purpose shielded inductor featuring 2mH inductance with a 50% tolerance. This through-hole, radial mount component offers a 900mA current rating and a DC resistance of 240mR. Operating across a temperature range of -40°C to 125°C, it is ROHS compliant and rated for 250V AC. The two-element design includes radial pin terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKFP-6248-0102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Nonstandard |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 240mR |
| Depth | 8.2mm |
| Height | 10.5mm |
| Inductance | 2mH |
| Lead Diameter | 0.45mm |
| Lead Pitch | 8.75mm |
| Lead/Base Style | Pin |
| Length | 10.7mm |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Radial |
| Number of Lines | 2 |
| Package Quantity | 176 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | DKFP |
| Series Resistance | 240mR |
| Shielding | Shielded |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| Width | 8.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFP-6248-0102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.