Common Mode Chokes Dual 4.4mH 0.6A 0.38Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-A21A-D64M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 4400 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.