Common Mode Chokes Dual 4.4mH 0.6A 0.38Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-A22A-D64M technical specifications.
| Package/Case | Radial |
| Current Rating | 600mA |
| RoHS Compliant | Yes |
| Series Resistance | 380mR |
| RoHS | Compliant |
No datasheet is available for this part.