The DKFP-C21C-D347 is a 4-pin common mode choke with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a general purpose inductor design with a nominal inductance of 47,000 and a self-resonance frequency of 0.15 MHz. The choke is rated for a maximum current of 0.3A and has a DC resistance of 1.85 ohms. It is available in a through-hole package and is suitable for use in power and signal line applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 50 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 47000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.85 |
| Rated Current-Max | 0.3 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |