Common Mode Chokes Dual 47000uH 1A 0.95Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-G22G-0147 technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| RoHS Compliant | Yes |
| Series Resistance | 950mR |
| RoHS | Compliant |
No datasheet is available for this part.