
Common Mode Chokes Dual 10000uH 2A 0.245Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-G22G-0210 technical specifications.
| Package/Case | Radial |
| DC Current | 2A |
| DC Resistance (DCR) | 245mR |
| Depth | 33mm |
| Inductance | 10mH |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Tolerance | 50% |
| RoHS | Compliant |
No datasheet is available for this part.
