Common Mode Chokes Dual 3900uH 4A 0.07Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-G22G-043R technical specifications.
| Package/Case | Radial |
| Current Rating | 4A |
| RoHS Compliant | Yes |
| Series Resistance | 70mR |
| RoHS | Compliant |
No datasheet is available for this part.