Common Mode Chokes Dual 1800uH 6A 0.023Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-G22G-061Q technical specifications.
| Package/Case | Radial |
| Current Rating | 6A |
| RoHS Compliant | Yes |
| Series Resistance | 23mR |
| RoHS | Compliant |
No datasheet is available for this part.