Common Mode Chokes Dual 100000uH 0.5A 3.1Ohm DCR Thru-Hole
Checking distributor stock and pricing after the page loads.
Schurter DKFP-G22G-D5J0 technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 500mA |
| Max Current Rating | 500mA |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DKFP |
| Series Resistance | 3.1R |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.