
Dual common mode choke for power and signal lines, featuring 2mH inductance per line with a 50% tolerance. Rated for 900mA maximum DC current and 250V AC voltage, it offers a low 240mΩ DC resistance. This surface mount component operates between -25°C and 100°C, is RoHS compliant, and comes in a bulk package.
Schurter DKFS-6248-0102 technical specifications.
| Approvals | UR |
| Package/Case | SMD/SMT |
| Current | 900mA |
| Current Rating | 900mA |
| DC Resistance (DCR) | 240mR |
| Depth | 10.7mm |
| Height | 0.433inch |
| Inductance | 2mH |
| Length | 0.421inch |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 176 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.6MHz |
| Series | DKFS |
| Series Resistance | 240mR |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating (AC) | 250V |
| Weight | 0.035274oz |
| Width | 0.323inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKFS-6248-0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
