
Dual common mode choke designed for power and signal lines. Features a high inductance of 2350µH per winding, capable of handling up to 25A. Offers a low DC resistance of 0.0016Ω for efficient operation. Operates across a wide temperature range from -40°C to 100°C. This thru-hole component has a height of 26mm.
Schurter DKIH-3242-257K-NK technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Height | 26 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter DKIH-3242-257K-NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.