
Dual-line common mode choke with 3000µH inductance and 20A current rating. Features 10mΩ DC resistance, 540V AC voltage rating, and 760V DC rated voltage. Through-hole mounting with radial termination and a nonstandard package. Operating temperature range from -25°C to 100°C. RoHS compliant.
Schurter DKIL-0231-2003 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 3mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550kHz |
| Series | DKIL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.116lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0231-2003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
