Dual common mode choke with 5mH inductance and 10A maximum current rating. Features a 0.018 Ohm DC resistance and 50% tolerance. Designed for through-hole mounting with radial termination and a pin lead style. Operates across a temperature range of -25°C to 100°C, with AC and DC voltage ratings of 540V and 760V respectively. This RoHS compliant component is suitable for power and signal line applications.
Schurter DKIL-0246-1005 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 5mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Series | DKIL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.008903oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0246-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.