
Dual common mode choke with 2mH inductance and 15A maximum current rating. Features 0.008 Ohm DC resistance and a 540V AC voltage rating. This through-hole component operates from -25°C to 100°C and is RoHS compliant. Designed for power and signal line applications, it offers 2 lines and radial termination.
Schurter DKIL-0246-1502 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 50mm |
| Height | 30.8mm |
| Inductance | 2mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | DKIL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.220546oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0246-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.