
Dual common mode choke with 1.1mH inductance and 20A current rating. Features 6mR DC resistance, 540V AC voltage rating, and 760V DC rated voltage. Operates from -25°C to 100°C with a 2.5MHz self-resonant frequency. Through-hole mounting with radial leads, 2 lines, and 50% tolerance. RoHS compliant.
Schurter DKIL-0246-2001 technical specifications.
| Approvals | UR |
| Package/Case | Radial |
| Current | 20A |
| DC Resistance (DCR) | 6mR |
| Depth | 50mm |
| Height | 1.213inch |
| Inductance | 1.1mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DKIL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.149998oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0246-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.