
Triple-line common mode choke with 1mH inductance per line, rated for 20A maximum current and 540V AC / 760V DC. Features a low 0.008 Ohm DC resistance and a 50% inductance tolerance, operating across a -25°C to 100°C temperature range. This through-hole component, with radial pin termination, is housed in a nonstandard package measuring 80mm depth, 50.8mm height, and 3.15 inches in length and width. It is UR approved and RoHS compliant.
Sign in to ask questions about the Schurter DKIL-0331-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter DKIL-0331-2001 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 1mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 680kHz |
| Series | DKIL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.14lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0331-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
