
Triple common mode choke with 2.5mH inductance per line, rated for 10A maximum DC current. Features low DC resistance of 15mR and a voltage rating of 540V AC / 760V DC. This through-hole component offers a wide operating temperature range from -25°C to 100°C and is RoHS compliant. Designed with radial termination and a box package style.
Schurter DKIL-0346-1002 technical specifications.
| Approvals | UR |
| Package/Case | Radial |
| Current | 10A |
| DC Resistance (DCR) | 15mR |
| Depth | 50mm |
| Height | 1.213inch |
| Inductance | 2.5mH |
| Lead/Base Style | Pin |
| Length | 1.969inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | DKIL-3 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.149998oz |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIL-0346-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.