
Dual common mode choke, 2mH inductance, 15A max current rating, and 0.008 Ohm DC resistance. Features chassis mount with lead wire termination, shielded construction, and a 540V AC / 760V DC voltage rating. Operates across a -25°C to 100°C temperature range, with a self-resonant frequency of 600kHz. RoHS compliant and UR approved for power and signal line applications.
Schurter DKIP-0229-1502 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 30.8mm |
| Inductance | 2mH |
| Lead/Base Style | Lead Wire |
| Length | 48mm |
| Max Current Rating | 15A |
| Max DC Current | 15A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Lines | 2 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 600kHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.467464oz |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0229-1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
