
Dual common mode choke with 1.1mH inductance and 20A current rating. Features 6mR DC resistance, 540V AC voltage rating, and 760V DC rated voltage. Designed for chassis mounting with wire termination, this shielded component operates from -25°C to 100°C. Dimensions are 48mm length, 48mm width, and 30.8mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKIP-0229-2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current | 20A |
| DC Resistance (DCR) | 6mR |
| Height | 30.8mm |
| Inductance | 1.1mH |
| Lead/Base Style | Lead Wire |
| Length | 48mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Wire |
| Number of Lines | 2 |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.78493oz |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0229-2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
