This common mode choke has a 12mH inductance rating and a maximum current rating of 10A. It is designed for use in applications where a high level of electromagnetic interference (EMI) filtering is required. The choke is packaged in a nonstandard case and has a lead wire style. It is rated for operation at temperatures between -25°C and 100°C and is compliant with RoHS regulations. The choke is available in bulk packaging.
Schurter DKIP-0231-1012 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 50.8mm |
| Inductance | 12mH |
| Lead/Base Style | Lead Wire |
| Length | 3.15inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150kHz |
| Series | DKIP-1 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0231-1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.