
Dual common mode choke, 3mH inductance per line, rated for 20A DC and AC, with a maximum operating temperature of 100°C. Features a 50% inductance tolerance, 550kHz self-resonant frequency, and 540V AC / 760V DC voltage rating. This shielded, chassis-mount component utilizes lead wire termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKIP-0231-2003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 50.8mm |
| Inductance | 3mH |
| Lead/Base Style | Lead Wire |
| Length | 80mm |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 550kHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.157lb |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0231-2003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.