
Dual common mode choke for power and signal lines, featuring 5mH inductance per line with a 50% tolerance. Rated for 30A maximum DC current and 540V AC, this shielded, chassis-mount component offers a low 0.0125 Ohm DC resistance. Operating across a -25°C to 100°C temperature range, it includes wire termination and UR approval.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter DKIP-0233-3005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 120mm |
| Height | 70mm |
| Inductance | 5mH |
| Lead/Base Style | Lead Wire |
| Length | 120mm |
| Max Current Rating | 30A |
| Max DC Current | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260kHz |
| Series | DKIP-1 |
| Shielding | Shielded |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 4.034lb |
| Width | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0233-3005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
