Schurter DKIP-0329-1002 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 30.8mm |
| Inductance | 2.5mH |
| Lead/Base Style | Lead Wire |
| Length | 1.89inch |
| Max Current Rating | 10A |
| Max DC Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Lines | 3 |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | DKIP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 5.326368oz |
| Width | 1.89inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0329-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.