Schurter DKIP-0331-2001 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Height | 50.8mm |
| Inductance | 1mH |
| Lead/Base Style | Lead Wire |
| Length | 4.724inch |
| Max Current Rating | 20A |
| Max DC Current | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 3 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 680kHz |
| Series | DKIP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.199lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0331-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.