
Triple common mode choke designed for power and signal line filtering. Features 1mH inductance per line with a 50A maximum DC current rating and low 4mR DC resistance. Rated for 540V AC and 760V DC, this chassis-mount component operates from -25°C to 100°C. The through-hole, wire termination design ensures robust mounting and connection.
Schurter DKIP-0333-5001 technical specifications.
| Package/Case | Nonstandard |
| Current | 50A |
| DC Resistance (DCR) | 4mR |
| Height | 2.756inch |
| Inductance | 1mH |
| Lead/Base Style | Lead Wire |
| Length | 4.724inch |
| Max Current Rating | 50A |
| Max DC Current | 50A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Chassis Mount, Wire |
| Number of Lines | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500kHz |
| Series | DKIP-3 |
| Termination | Wire |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 4.109lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKIP-0333-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
