
Dual common mode choke with 40,000µH inductance per line, rated for 5A maximum DC current. Features a low 0.126 Ohm DC resistance and operates across a wide temperature range from -25°C to 100°C. This through-hole mounted component offers 540V AC and 760V DC voltage ratings and is RoHS compliant. Designed for power and signal line applications, it includes UR approval and a 50% inductance tolerance.
Schurter DKLL-0231-0540 technical specifications.
| Approvals | UR |
| Package/Case | Nonstandard |
| Depth | 80mm |
| Height | 50.8mm |
| Inductance | 40mH |
| Lead/Base Style | Pin |
| Length | 3.15inch |
| Max Current Rating | 5A |
| Max DC Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 48kHz |
| Series | DKLL-1 |
| Termination | Radial |
| Tolerance | 50% |
| Voltage Rating (AC) | 540V |
| DC Rated Voltage | 760V |
| Weight | 1.082lb |
| Width | 3.15inch |
| RoHS | Compliant |
Download the complete datasheet for Schurter DKLL-0231-0540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.